Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLZ2012DR47DTD25

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLZ2012DR47DTD25.

IHS

Datasheet12 pages5 years ago

TDK

Inventory History

3 month trend:
+16.22%

CAD Models

Download TDK MLZ2012DR47DTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.045
Stock
168,209
1,537,471
Authorized Distributors
5
6
Inductance
470 nH
470 nH
Tolerance
20 %
20 %
Current Rating
700 mA
700 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
234 mΩ
234 mΩ
Q Factor
-
-
Test Frequency
25 MHz
25 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-11-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.4A 0.546Ohm DCR 0603 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENLK1608R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 15Q-Factor Ferrite 0.08A 0.95Ohm DCR 0603 T/R
TAIYO YUDENLK2125R47M-T
Inductor RF Shielded Multi-Layer 0.47uH 20% 25MHz 25Q-Factor Ferrite 0.2A 0.5Ohm DCR 0805 T/R
General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402

Descriptions

Descriptions of TDK MLZ2012DR47DTD25 provided by its distributors.

General Purpose Inductor, 0.47uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 0.47uH 20% 25MHz Ferrite 0.7A 0.234Ohm DCR 0805 Automotive T/R
25MHz 550mA 700mA 470nH 180mΩ ±20% 0805 SMD mount 2mm*1.25mm*1.05mm
MLZ 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 470nH
FIXED IND 470NH 700MA 180MOHM SM
SMD / SMT Inductors (Coils), L=0.47μH, L x W x T :
470nH 卤20% 550mA 180m惟 0805 Inductors (SMD) ROHS
FIXED IND 470NH 700MA 180 MOHM
INDUCTOR, AEC-Q200, 0.47UH, 0805;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos