TE Connectivity / AMP 2-1618222-0

Ap5Ab57=Relay, Vacuum, Spst-No/ Pkg Rohs Compliant: No |Kilovac Te Connectivity AP5AB57
$ 705.727
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1618222-0.

IHS

Datasheet3 pages1 year ago

TE Connectivity

CAD Models

Download TE Connectivity / AMP 2-1618222-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2025-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicAPAN3124
POWER RELAY, SPST-NO, 24 VDC, SLIM DESIGN, HIGH INSULATION, PA-N SERIES
Power Relay, SPST-NO, 12 VDC, 5 A, G6DN Series, Through Hole
TE Connectivity / AMP7-1393028-2
Relay SSR 20mA 15V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
PanasonicAPAN3105
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay 24VDC 5A SPST-NO(20mm 5.08mm 12.5mm) THT
24V 5A 1A+1B(SPST-NO+SPST-NC) DIP,10.9x19.9mm Power Relays ROHS

Descriptions

Descriptions of TE Connectivity / AMP 2-1618222-0 provided by its distributors.

Ap5Ab57=Relay, Vacuum, Spst-No/ Pkg Rohs Compliant: No |Kilovac Te Connectivity AP5AB57
Electromechanical Relay SPST-NO 25A 28VDC 290Ohm Panel Mount
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 28VDC (Coil), 5A (Contact), 0.27VDC (Contact), Panel Mount
General Purpose Relays AP5AB57=RELAY VACUUM, SPST-NO
Special Order: AP5AB57=RELAY, VACUUM, SPST-NO Contact Voltage Rating: .27 VDC Contact Arrangement: 1 Form A, SPST-NO Coil Termination Connection Type: Stud Terminals High Voltage Connection (Power): Terminals Power Switching: Yes 0.27 VDC 1 Form A, SPST-NO Stud Terminals | High Voltage Relay | Part Number: AP5AB57 | Internal Number: 2-1618222-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP5AB57