Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APAN3105

Panasonic Power relay, 5V dc_coil_voltage, switching current5A, Unipolar normally open

$ 2.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APAN3105.

element14 APAC

Datasheet4 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.90%

CAD Models

Download Panasonic APAN3105 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

Omron Omron Power relay, G6DNseries, 5V dc_coil_voltage, switching current5A, SPST
Pcb Power Relay/Omron Electronic Compo; |Omron Electronic Components G6DN-1A-DC4.5
Power Relay 5VDC 5A SPST-NO(21.3x5.08x12.5)mm THT
PanasonicALDP105W
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
TE Connectivity1461400-1
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicALDP106W
Power Relay 6VDC 5A SPST-NO(20.5x7.2x15.3)mm THT

Descriptions

Descriptions of Panasonic APAN3105 provided by its distributors.

Panasonic Power relay, 5V dc_coil_voltage, switching current5A, Unipolar normally open
RELAY GEN PURPOSE SPST 5A 5V / General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Power Relay, SPST-NO, 5 VDC, 5 A, PA-N Series, Through Hole
Power Relay, Spst-No, 5A, 250Vac, Th; |Panasonic APAN3105
PA-N Series SPST 5 V 5 A PC Pin Non Latching Slim Power Relay
AgNi+Gold plating 5V 5A Normal Open:1A(SPST-Normal Open) SIP,5x20mm Power Relays ROHS
Complies with IEC61010 reinforced insulation, For PLC/Interface, 1 Form A 5 A, Slim power relay
Power Relay 5VDC 5A SPST-NO(21mm 5mm 12.8mm) THT
General Purpose Relays; PANASONIC; APAN3105; 22 mA; 227 Ohm; SPST; Non-Latching
Electromechanical Relay SPST-NO 5A 5VDC 227Ohm Through Hole
Avnet Japan
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 5VDC (Coil), 110mW (Coil), 5A (Contact), 110VDC (Contact), DC Input, AC/DC Output
POWER RELAY, SPST-NO, 5A, 250VAC, TH; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 5A; Product Range: PA-N Series; Relay Mounting: Through Hole; Coil Type: -; Conta; Available until stocks are exhausted
Coil Resistance Ohm = 227 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi + Au / Series = APAN / Width mm = 5 / Relay Type = Monostable / Coil Voltage - DC V = 5 / Length mm = 20 / Height mm = 12.5 / Switching Voltage - DC V = 110 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • APAN3105.