TE Connectivity / AMP 2-1617108-8

Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.398x9.398x9.779)mm THT Military Relay
$ 81.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1617108-8.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1617108-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1617132-7
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
PanasonicADJ56005
ADJ Series DPDT 10 A 5 V PC Pin Through Hole Sealed Latching Power Relay
TE Connectivity1-1617128-6
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
TE Connectivity / AMP1617157-5
Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Teledyne RelaysGRF303-5
Signal Relay 5VDC 1A DPDT( (9.52mm 10.41mm 10.6mm)) SMD
Teledyne RelaysGRF103-5
Electromechanical Relay 5VDC 100Ohm DPDT(9.531x10.421x11.05)mm SMD High Reliability Relay
TE Connectivity / AMP1-1617127-5
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
PanasonicTXD2-2M-5V
High Insulation Signal Relay, 2 Form C, 2A 30VDC, PC Board Terminal Type, Gold Contact
TE Connectivity / AMP1617159-8
Electromechanical Relay DPDT 1A 5VDC 100Ohm Surface Mount
Teledyne RelaysRF303Y-5
Electromechanical Relay 5VDC 100Ohm 1A DPDT(9.4x9.4x9.78)mm THT High Reliability Relay
PanasonicTQ2-L2-5V
Relay, 2 Form C (NO/NC), 5 V (DC), 125 Ω, 1 A, 110 V (DC), 125 V (AC), bistable, TQ2-L2-5V

Descriptions

Descriptions of TE Connectivity / AMP 2-1617108-8 provided by its distributors.

Electromechanical Relay 5VDC 100Ohm 1A DPDT (9.398x9.398x9.779)mm THT Military Relay
Electromechanical Relay DPDT 1A 5VDC 100Ohm Through Hole
Hsd-5B = Hsd Relay/ Pkg |Cii Te Connectivity HSD-5B
RELAY GENERAL PURPOSE DPDT 1A 5V
Solid State Relays - PCB Mount HSD RELAY
HSD-5B = HSD RELAY; 2-1617108-8
Military/Aerospace High Performance Relays
7.5ms 6ms 5V 2 Form C (DPDT-NO, NC)
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.05A (Coil), 5VDC (Coil), 250mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSD-5B
  • HSD5B