TE Connectivity / AMP 2-1614884-9

Fixed Resistor, Thin Film, 0.1W, 33ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1614884-9.

TME

Datasheet9 pages4 years ago

Farnell

JRH Electronics

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-3.13%

CAD Models

Download TE Connectivity / AMP 2-1614884-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRT0805BRD0733RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 33Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0730RL
Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF-A-0805B33RE1
Fixed Resistor, Thin Film, 0.1W, 33ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0736RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 36Ω 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-2176217-0
Fixed Resistor, Thin Film, 0.1W, 30ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1-2176217-2
Res Thin Film 0805 36 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity / AMP2-1614884-9
Fixed Resistor, Thin Film, 0.1W, 33ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE ConnectivityCPF0805B33RE
Res Thin Film 0805 33 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Yageo GroupAT0805BRD0730R1L
Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 2-1614884-9 provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 33ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
CPF Series 0805 33 Ohm ±0.1% 0.1 W ±25 ppm/°C Precision Chip Resistor
RES SMD 33 OHM 0.1% 1/10W 0805
RES, THIN FILM, 33R, 0.1%, 0.1W, 0805; Rango de Producto:Serie CPF; Resistencia:33ohm; Potencia Nominal:100mW; Tolerancia de Resistencia:± 0.1%; Tensión Nominal:100V; Tipo de Resistencia:0805 [2012 Metric]
CPF 0805 33R 0.1% 25PPM 1K RL Resistance Value: 33 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 33 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B33RE1 | Internal Number: 2-1614884-9 | TE Connectivity | NEOHM
RES, 33R, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 33ohm; Product Range: CPF Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.5mm; External Length / Height: 2mm; External Width: 1.25mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B33RE1