TE Connectivity CPF0805B33RE

Res Thin Film 0805 33 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

DistributorSKUMinPkg
UnikeyICCPF0805B33RE188140Tape & Reel
4h

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B33RE.

IHS

Datasheet4 pages1 year ago
Datasheet3 pages16 years ago

TME

element14 APAC

Electro Sonic

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Yageo GroupRT0805BRD0733RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 33Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0730RL
Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805BRD0736RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 36Ω 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF-A-0805B33RE1
Fixed Resistor, Thin Film, 0.1W, 33ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1-2176217-0
Fixed Resistor, Thin Film, 0.1W, 30ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP1-2176217-2
Res Thin Film 0805 36 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CPF0805B33RE provided by its distributors.

Res Thin Film 0805 33 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 33ohm, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PRECISION THIN FILM SMNT RESISTOR 0805 CASE 33OHM +/-0.1% 0.1W +/-25PPM/DEGC
0805 (2012Metric) FIXED RESISTOR CPF Neohm 0.079Lx0.049W 2.00mmx1.25mm 0.1W 1/10W 33Ohm ±25ppm/C
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 33 Ω, .1 W, ±25 ppm/°C
CPF 0805 33R 0.1% 25PPM 5K RL Resistance Value: 33 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 33 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B33RE | Internal Number: 3-1614883-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1614883-5