Yageo Group AT0805BRD0730R1L

Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AT0805BRD0730R1L.

IHS

Datasheet9 pages2 years ago

Upverter

Inventory History

3 month trend:
-1.39%

Alternate Parts

Price @ 1000
$ 0.204
$ 0.14
Stock
66,138
40,595
Authorized Distributors
6
2
Resistance
30.1 Ω
30.1 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP7-1625868-3
Surface Mount Thin Film Resistor, Rp73 Series, 30.1 Ohm, 250 Mw, - 0.1%, 150 V
TE Connectivity / AMP6-1614890-8
Fixed Resistor, Thin Film, 0.1W, 30.1ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
TE Connectivity / AMP7-1625868-4
Res Thin Film 0805 30.9 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Medical T/R
Yageo GroupRT0805BRD0733RL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 33Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0730RL
Fixed Resistor, Thin Film, 0.125W, 30ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AT0805BRD0730R1L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 30.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Chip Resistor Automotive Grade Thin Film 0805 30.1Ohm 0.1% Paper T/R
AT 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 30.1Ohm 0.125W 1/8W
RES SMD 30.1 OHM 0.1% 1/8W 0805

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.