What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805BRD0736RL

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 36Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRD0736RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet10 pages16 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Yageo Group RT0805BRD0736RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE ConnectivityCPF0805B33RE
Res Thin Film 0805 33 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ-6GEYJ360V
Res Thick Film 0805 36 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ6ENF36R0V
Res Thick Film 0805 36 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 36 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-6AHD360V
Res Thin Film 0805 36 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-0736RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 36Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0805BRD0736RL provided by its distributors.

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 36Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 36ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 36Ohm 0.125W 1/8W
RT Series 0805 0.125 W 36 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
SMD Resistor 0805 36Ω ±0.1% 1/8W ±25ppm/℃
Res, 36R, 0.1%, 0.125W, Thin Film, 0805; Resistance:36Ohm; Resistance Tolerance:± 0.1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805BRD0736RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.