Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-1437529-5

IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
$ 5.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-1437529-5.

IHS

Datasheet4 pages2 years ago

Farnell

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+27.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-09-30
LTD Date2022-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity6-1437529-5
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity2-641296-2
Connector DIP Socket Socket 6 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity506-AG12D-LF
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity1-2199298-1
IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity1-390261-1
Socket, DIP; 6Pins; Dual Leaf; Economy Ladder; 0.3In.; Phosphor Bronze; Tin/Lead
TE Connectivity1-1437535-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder

Descriptions

Descriptions of TE Connectivity 6-1437529-5 provided by its distributors.

IC Socket, DIP6, 6 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
506-AG10D=SOCKET ASSY Part Number: 506-AG10D | Internal Number: 6-1437529-5 | TE Connectivity
Conn DIP Socket SKT 6 POS 2.54mm Solder ST Thru-Hole Box/Tube
DIP SOCKET, GOLD, 6POS, 2.54MM; No. of Contacts:6Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:DIPLOMATE 500 Series; Row Pitch:7.62mm; Contact Material:Beryllium Copper; Contact Plating:Gold Pl

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 506-AG10D
  • 506-AG10D.
  • 506AG10D
  • 6-1437529-5 .