TE Connectivity / AMP 1825096-5

TPA Series SPST 20 V 0.4 A Round Cap Through Hole Right Anglet Pushbutton Switch
$ 4.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1825096-5.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

Electro Sonic

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / AMP 1825096-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-03-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsTP11SH8AVBE
Switch Push Button ON (OFF) SPST Round Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole
C&K ComponentsTP11SH9CBE
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM,.155" ROUND PLUNGER,0.4A,20VAC/DC, PC THRUHOLE
C&K ComponentsEP11FPD1ABE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch Push Button OFF Mom SPST Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SPST, Off-(on), Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, 100 MA, 24V DC, SOLDER, IP67, RP8200 SERIES
Pushbutton Switch, SPST, Momentary, 0.1A, 48VDC, Solder Terminal, Panel Mount
C&K Components8631ZBD2
Pushbutton Switch SPST-NO OFF-MOM Standard Panel Mount Rear Solder Lug
C&K Components8632ZBD2
SWITCH, MICRO PUSHBUTTON, SPST-NO, OFF-MOM, BLACK PLUNGER,0.4A,20VAC/DC, SOLDER

Descriptions

Descriptions of TE Connectivity / AMP 1825096-5 provided by its distributors.

TPA Series SPST 20 V 0.4 A Round Cap Through Hole Right Anglet Pushbutton Switch
Pushbutton Switches SPST PUSHBUTTON SWITCH ROUND
Pushbutton switch, 1 pole, red, unlit , 0.4 A/20 V, 1825096-5
Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA MomentaryContact Thru-Hole PC Pins Bulk
Product Range:TP Series; Contact Configuration:SPST; Switch Operation:Momentary; Pushbutton Actuator Style:Round Raised; Actuator / Cap Colour:Red; Contact Voltage VAC:20V; Contact Voltage VDC:20V; Switch Terminals:PC Pin RoHS Compliant: Yes
TPA11CGRA204 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Illuminated: Without General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: 1825096-5 | Internal Number: 1825096-5 | Alias Number: TPA11CGRA204 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA11CGRA204
  • TPA11CGRA204.