C&K Components EP11FPD1ABE

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components EP11FPD1ABE.

Farnell

Datasheet6 pages10 years ago

IHS

Future Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+6.41%

CAD Models

Download C&K Components EP11FPD1ABE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.89
$ 6.21
$ 6.21
Stock
43,810
1,575
1,575
Authorized Distributors
6
5
5
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Gold
Gold
Housing Material
Nylon
-
-
Termination
Solder
Solder
Solder
Current Rating
20 mA
1 A
1 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

C&K ComponentsEP11SD1AVBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP11SD1ABE
Pushbutton Switch, Spst, Off-(On), Momentary, 0.02A, 20Vdc, 5 Pcb Hole Cnt, Solder Terminal,
C&K ComponentsEP11SD1CBE
Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Straight

Descriptions

Descriptions of C&K Components EP11FPD1ABE provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
SWITCH, P/B, SEALED, SPST, OFF-MOM, FLUSH RND PLUNGER,0.4A,20VAC/VDC, R/A PC THRUHOLE
C&K EP11FPD1ABE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button ON (OFF) SPST Flush Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:Through Hole; Actuator / Cap Color:Black; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Rating:0.4VA at 20V; Illumination:Non-Illuminated ;RoHS Compliant: Yes
PB SWITCH, SPST, 20V, THD; Switch Operation: Off-(On); Contact Configuration: SPST; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: PC Pin; Product Range: EP Series; SVHC: No S

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP11FPD1ABE.