TE Connectivity / AMP 1761028-2

Conn D-Sub SKT 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal 1 Port Tube
$ 8.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1761028-2.

IHS

Datasheet6 pages1 year ago

TE Connectivity

JRH Electronics

Master Electronics

Verical

Inventory History

3 month trend:
-0.07%

CAD Models

Download TE Connectivity / AMP 1761028-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.188
$ 8.45
Stock
1,789
185
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
40
40
Number of Rows
4
4
Mount
Through Hole
Press Fit, Through Hole
Termination
Solder
Solder
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-04-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5745784-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 37 Contacts, DC, Solder
TE Connectivity5787170-5
Telecom and Datacom Connector, 50 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5173279-3
D Sub Connector, Standard, Receptacle, AMPLIMITE 0.50 Series, 50 Contacts, DD, Solder
HARTING Elektronik09664516512
D Sub Connector, D Sub PCB Connectors, DC, Receptacle, 37, Metal, Solder RoHS Compliant: Yes
HARTING Elektronik09664527611
37 WAY RIGHT ANGLE THROUGH HOLE MOUNT PCB D-SUB CONNECTOR SOCKET, 2.76MM PITCH
HARTING Elektronik09664517512
Conn D-Subminiature F 37 POS 2.76mm Solder ST Thru-Hole 37 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity / AMP 1761028-2 provided by its distributors.

Conn D-Sub SKT 40 POS 1.27mm Solder RA Thru-Hole 40 Terminal 1 Port Tube
Telecom and Datacom Connector, 40 Contact(s), Female, Right Angle, Solder Terminal, #2-56, Receptacle
40 50Sr R/A Rcpt Assy, lead Free |Te Connectivity Amp 1761028-2
PCB D-Sub AMPLIMITE , 1.27mm, PCB , -55-105
CONN D-TYPE RCPT 40POS R/A SLDR
Conector,rcp D,90deg,PCB,w Rail,40W
RS APAC
.050 Series Board Mount Connectors

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 17610282