TE Connectivity / AMP 1663535-1

Pin Contact Assy, coax, sz5, rr, p/ Pkg |Amp Te Connectivity 1663535-1
$ 148.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1663535-1.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

TE Connectivity

Sager Electronics

Electro Sonic

Supply Chain

Introduction Date2004-03-31
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
TE Connectivity5103309-1
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity776164-1
DEUTSCH AMPSEAL 35 Position Latch Lock Crimp Terminal Free Hanging Plug Housing
TE Connectivity770680-1
CONN PLUG ASSY 23POS SEALED / 23 Rectangular Connectors - Housings Plug Black

Descriptions

Descriptions of TE Connectivity / AMP 1663535-1 provided by its distributors.

Pin Contact Assy, coax, sz5,rr, p/ Pkg |Amp Te Connectivity 1663535-1
Contact PIN 5 Size Solder ST Thru-Hole Package
ARINC 600/404 Contacts and Accessories
Connector Accessory, Copper Alloy
CONTACT, PIN, CRIMP, BERYLLIUM COPPER; Product Range: AMP ARINC 600 Series; Contact Gender: Pin; Contact Termination Type: Crimp; For Use With: AMP ARINC 600 Series Housing Connectors; Wire Size AWG Max: -; Wire Size AWG Min:
Special Order: PIN CONTACT ASSY,COAX,SZ5,RR,P Contact Type: Pin Rack & Panel Connector Contact Size: 5 Rack & Panel Connector Contact Style: Coax Contact Length: 32.08 mm Contact Length: 1.263 in Pin 5 Coax 32.08 mm | Rack & Panel Contact | Part Number: 1663535-1 | Internal Number: 1663535-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1663535-1 .