TE Connectivity / AMP 1630186-3

Fixed Resistor, Wire Wound, 50W, 0.75ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 3.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1630186-3.

Electro Sonic

Datasheet4 pages14 years ago
Datasheet6 pages2 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-1.08%

CAD Models

Download TE Connectivity / AMP 1630186-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityHSA50R68J
Through Hole Resistor, HSA50 Series, 0.68 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSA25R82J
Res Wirewound 0.82 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA25R68J
Fixed Resistor, Wire Wound, 25W, 0.68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP5-1625966-9
Fixed Resistor, Wire Wound, 16W, 0.68ohm, 265V, 10% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1630186-3
Fixed Resistor, Wire Wound, 50W, 0.75ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS50R68J
Res Wirewound 0.68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50R68J
Res Wirewound 0.68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50R68J
Through Hole Resistor, HSA50 Series, 0.68 ohm, 50 W, 5%, 1.25 kV

Descriptions

Descriptions of TE Connectivity / AMP 1630186-3 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 0.75ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Hsa50 R75 5%/ Box |Cgs Te Connectivity HSA50R75J
Wirewound Resistors - Chassis Mount HSA50 R75 5%
5% ¡À50ppm/¡æ 750m¦¸ 50W 51mm*30mm*17mm
HSA50 R75 5% Resistance Value: .75 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.75 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA50R75J | Internal Number: 1630186-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA50R75J