TE Connectivity HSA25R82J

Res Wirewound 0.82 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA25R82J.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-16.87%

CAD Models

Download TE Connectivity HSA25R82J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP1630186-3
Fixed Resistor, Wire Wound, 50W, 0.75ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R82J
Fixed Resistor, Wire Wound, 25W, 0.82ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA25R82J
Res Wirewound 0.82 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Resistor;Wirewound;0.75 Ohms;25 W;1%;Lug;TCR 100 ppm/DegC;Aluminum Housed
Res Wirewound 0.75 Ohm 1% 25W ±100ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 12.5W, 0.75ohm, 3.0619V, 1% +/-Tol, Chassis Mount
Fixed Resistor, Wire Wound, 7.5W, 0.75ohm, 2.3717V, 1% +/-Tol, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA25R82J provided by its distributors.

Res Wirewound 0.82 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 0.82ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa25 R82 5% |Te Connectivity Amp 8-1625971-7
Aluminium housed resistor 25W 0R82 5%
RS APAC
5% ¡À50ppm/¡æ 820m¦¸ 25W 51.8mm*15mm
RES, WIREWOUND, 0R82, 25W, SOLDER; Resistance:0.82ohm; Product Range:HS Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:550V; Resistor Technology:Wirewound; Temperature Coefficient:± 50ppm/°C; Product
HSA25 R82 5% Resistance Value: .82 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.82 Ω Wire Wound 5 % Power Resistor | Power Resistors: Aluminum Housed & Hsa | Part Number: HSA25R82J | Internal Number: 8-1625971-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1625971-7
  • 8-1625971-7.