TE Connectivity THS50R68J

Res Wirewound 0.68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 3.348
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS50R68J.

IHS

Datasheet3 pages18 years ago

element14 APAC

Sager Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+28.97%

CAD Models

Download TE Connectivity THS50R68J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE ConnectivityHSA50R68J
Through Hole Resistor, HSA50 Series, 0.68 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityTHS15R68J
Fixed Resistor, Wire Wound, 15W, 0.68ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R68J
Fixed Resistor, Wire Wound, 25W, 0.68ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA25R68J
Fixed Resistor, Wire Wound, 25W, 0.68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1630186-1
Res Wirewound 0.62 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP5-1625966-9
Fixed Resistor, Wire Wound, 16W, 0.68ohm, 265V, 10% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS50R68J
Res Wirewound 0.68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50R68J
Through Hole Resistor, HSA50 Series, 0.68 ohm, 50 W, 5%, 1.25 kV
TE ConnectivityHSA25R68J
Fixed Resistor, Wire Wound, 25W, 0.68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R68J
Fixed Resistor, Wire Wound, 25W, 0.68ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP1630186-1
Res Wirewound 0.62 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity THS50R68J provided by its distributors.

Res Wirewound 0.68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 50W, 0.68ohm, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity 1-1879071-0 Wirewound Resistor Chassis Mount THS50 0.68Ω 5%
Through Hole Wirewound Resistor, Ths Ser; |Cgs Te Connectivity THS50R68J
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 680MOHM +/-5% 50W
TE CONNECTIVITY / CGS THS50R68J RESISTOR, AL CLAD, 50W R68 5%
±5% ±50ppm/°C 680mΩ 50W Flange Mount 72.5mm × 17mm
Wirewound Resistors - Chassis Mount THS50 R68 5%
TE Connectivity THS50R68J シャーシ取り付け抵抗器
RS APAC
1-1879071-0, TE CONNECTIVITY/AMP BRAND
TE COMPONENT (REF 1-1879071-0)
RES, WIREWOUND, 0R68, 50W, SOLDER; Resistance:0.68ohm; Product Range:THS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coeffici
THS50 R68 5% Resistance Value: .68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.68 Ω Wire Wound 5 % Power Resistor | Through-Hole Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879071-0