TE Connectivity HSA25R68J

Fixed Resistor, Wire Wound, 25W, 0.68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 2.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA25R68J.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-48.09%

CAD Models

Download TE Connectivity HSA25R68J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-10-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA50R68J
Through Hole Resistor, HSA50 Series, 0.68 ohm, 50 W, 5%, 1.25 kV
TE Connectivity / AMP5-1625966-9
Fixed Resistor, Wire Wound, 16W, 0.68ohm, 265V, 10% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS25R68J
Fixed Resistor, Wire Wound, 25W, 0.68ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS50R68J
Res Wirewound 0.68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS50R68J
Res Wirewound 0.68 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50R68J
Through Hole Resistor, HSA50 Series, 0.68 ohm, 50 W, 5%, 1.25 kV
TE Connectivity / AMP1630186-1
Res Wirewound 0.62 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity HSA25R68J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 0.68ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa25; |Te Connectivity Amp 8-1625971-6
Res Wirewound 0.68 Ohm 5% 25W ±50ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 680MOHM +/-5% 25W
±5% ±50ppm/°C 680mΩ 25W Flange Mount 51.8mm × 28mm × 15mm
Wirewound Resistors - Chassis Mount HSA25 R68 5%
PANEL - CHASSIS MOUNT RESISTORS;
HSA25 R68 5% Resistance Value: .68 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ 0.68 Ω Wire Wound 5 % Power Resistor | Through-Hole Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1625971-6