TE Connectivity / AMP 1624177-2

Potentiometer, Carbon Film, 0.4W, 100000ohm, 20% +/-Tol, 1 Turn(s)
$ 4.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624177-2.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago

element14 APAC

Electro Sonic

Newark

TE Connectivity

Inventory History

3 month trend:
-23.85%

CAD Models

Download TE Connectivity / AMP 1624177-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB104MMF50NF
Res Carbon Film POT 100K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity / AMP1624183-2
Potentiometer, Carbon Film, 0.4W, 100000ohm, 20% +/-Tol, 1 Turn(s)
PDA24 24 mm Long Life Potentiometer 100K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TE Connectivity6-1676003-1
Potentiometers Cp16 100Ka 6X45 Nuts Fitted |Citec Te Connectivity CP16SH10IP06104F
Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 500 mW, ± 15%
TE Connectivity23ESA104MMF50NF
Res POT Carbon 100k Ohm 20% 2/5W 1Turn 6.35mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole
TE Connectivity23ESA104MMF50AF
User Defined HORIZONTAL RoHS Compliant Carbon Potentiometer ±20% 300° 400mW 500V
TE Connectivity23ESB104MMF50NF
Res Carbon Film POT 100K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity27ESB104MMF50N
LOGARITHMIC CARBON FILM POTENTIOMETER W/ 6.35MM DIA.SHAFT,100KOHM,+/-20%,0.2W
TE Connectivity / AMP1624214-2
Potentiometer, Carbon Film, 0.4W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity / AMP 1624177-2 provided by its distributors.

Potentiometer, Carbon Film, 0.4W, 100000ohm, 20% +/-Tol, 1 Turn(s)
100 Ω, Single Turn Potentiometer, 20 %, .4 W, Terminates To Wire, Panel, 25.2 x 20.4 mm, 1 Turn, Flatted, Dual, Side, Shaft, Citec 23
POTENTIOMETER, D/GANG LIN 100K; Track Resistance:100kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:± 20%;
Special Order: 27E DUAL 100K 6.35X50FL Resistance Value: 100 Ω Element Type: Carbon Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 100 Ω Carbon 20 % .4 W | Part Number: 27ESA104MMF50NF | Internal Number: 1624177-2 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27ESA104MMF50NF
  • 27ESA104MMF50NF.