Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESB104MMF50NF

Rotary Potentiometer, Spindle Operated, ; |Citec Te Connectivity 23ESB104MMF50NF
$ 4.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESB104MMF50NF.

IHS

Datasheet4 pages2 years ago

element14 APAC

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-3.71%

CAD Models

Download TE Connectivity 23ESB104MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.357
$ 4.357
Stock
13,054
13,054
Authorized Distributors
6
6
Resistance
100 kΩ
100 kΩ
Mount
Panel
Panel
Case/Package
-
-
Termination
Eyelet, Solder
Eyelet, Solder
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
200 mW
200 mW
Composition
Carbon Film
Carbon Film
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PDA24 24 mm Long Life Potentiometer 100K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
Potentiometer, Carbon, 0.25W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon, 0.25W, 100000ohm, 250V, 20% +/-Tol, 1 Turn(s)
TE Connectivity27ESB104MMF50N
LOGARITHMIC CARBON FILM POTENTIOMETER W/ 6.35MM DIA.SHAFT,100KOHM,+/-20%,0.2W
TE Connectivity23ESA104MMF50NF
Potentiometer, Lin 100K, 20%, 400Mw; |Citec Te Connectivity 23ESA104MMF50NF
TE Connectivity6-1676003-1
100KΩ ±20% 200mW ±300ppm/℃ linear 1KV(AC) panel mount 18mm(Length)*16mm(width)
Rotary Potentiometer, 100 Kohm, 1 Turns; |Bourns, Inc. PDB181-E420K-104B
Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 500 mW, ± 15%
TE Connectivity23ESA104MMF50AF
Tyco rotary potentiometer 23series, Maximum resistance100kΩ, panel mount
TT ElectronicsP231-QC20BR100K
Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 23ESB104MMF50NF provided by its distributors.

Rotary Potentiometer, Spindle Operated,; |Citec Te Connectivity 23ESB104MMF50NF
POTENTIOMETER, LOG 100K; Track Resistance:100kohm; No. of Turns:1Turns; Taper:Logarithmic; Power Rating:200mW; Resistance Tolerance:± 20%;
Potentiometers, .4 W, Terminates To Wire, Panel, 25.2 x 20.4 mm, 20 %, 100K Ω, Flatted, 1 Turns, Single, Side, Spindle, 6.35 x 50 mm Shaft Size
23E 100KB 6.35X50FL B7 CAT Resistance Value: 100K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 100K Ω Carbon Film 20 % .4 W | Part Number: 23ESB104MMF50NF | Internal Number: 1624153-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624153-2
  • 23 ESB 104 MMF 50NF
  • 23ESB104MMF50NF.