Bourns PDB181-E420K-104B

Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PDB181-E420K-104B.

IHS

Datasheet5 pages13 years ago

Inventory History

3 month trend:
-22.26%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-12-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TT ElectronicsP231-FC20AR100K
Potentiometer, Conductive Plastic, 0.25W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0QC20B100K
Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP160KNP-0EC15B100K
Potentiometer, Conductive Plastic, 0.2W, 100000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Carbon Composition, 0.1W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of Bourns PDB181-E420K-104B provided by its distributors.

Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
±20% 200mW 100kΩ Potentiometers, Variable Resistors ROHS
Res Carbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6mm (29.5 X 17 X 21.5mm) Solder Lug Panel Mount Automotive
POT 100K OHM 1/5W CARBON LINEAR
100K¦¸ ¡À20% 200mW 17mm*17mm*21.5mm
PANEL CONTROL - 18MM-ST-CARBON
Rotary Potentiometer, 100K, 0.2W; Track Resistance:100Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:200Mw; Resistance Tolerance:± 20%; Product Range:Pdb18 Series; Potentiometer Mounting:Panel Mount; Shaft Diameter:6Mm Rohs Compliant: Yes |Bourns, Inc. PDB181-E420K-104B

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDB181E420K104B