TE Connectivity 27ESB104MMF50N

Logarithmic Carbon Film Potentiometer W/ 6.35MM Dia.shaft, 100 Kohm, +/-20%, 0.2W
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27ESB104MMF50N.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago

element14 APAC

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 27ESB104MMF50N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity23ESB104MMF50NF
Res Carbon Film POT 100K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
PDA24 24 mm Long Life Potentiometer 100K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
POTENTIOMETER ROTARY, 100KOHM, 24MM, 20%
Panel Control - 24Mm-St-Carbon /Bulk, Bag Packaging |Bourns, Inc. PDB241-GTR02-104A2
TE Connectivity / AMP1624214-2
Potentiometer, Carbon Film, 0.4W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESA104MMF50NF
Res POT Carbon 100k Ohm 20% 2/5W 1Turn 6.35mm (20.4 x 60.7 x 25.2mm) Panel/Through Hole
Potentiometer, Carbon, 0.2W, 100000ohm, 200V, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB104MMF50NF
Res Carbon Film POT 100K Ohm 20% 1/5W 1Turn 6.35mm (60.7 X 20.4 X 25.2mm) Pin Panel Mount
TE Connectivity / AMP1624183-2
Potentiometer, Carbon Film, 0.4W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity6-1676003-1
Potentiometers Cp16 100Ka 6X45 Nuts Fitted |Citec Te Connectivity CP16SH10IP06104F
Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 500 mW, ± 15%

Descriptions

Descriptions of TE Connectivity 27ESB104MMF50N provided by its distributors.

LOGARITHMIC CARBON FILM POTENTIOMETER W/ 6.35MM DIA.SHAFT,100KOHM,+/-20%,0.2W
Potentiometer, Carbon Film, 0.4W, 100000ohm, 20% +/-Tol, 1 Turn(s)
ResCarbon Film POT 100K Ohm 20% 0.2W(1/5W) 1(Elec)/1(Mech)Turns 6.35mm (70.9 X 20.4 X 25.2mm) Eyelet Panel Mount
POT 100K OHM 0.4W 20% SIDE FLAT
TE Connectivity 27ESB104MMF50N ポテンショメータ
20% 100K¦¸ 200mW 70.9mm*25.2mm
POTENTIOMETER, D/GANG, 100K, LOG; Track Resistance: 100kohm; No. of Turns: 1Turns; Track Taper: Logarithmic; Power Rating: 200mW; Resistance Tolerance: ± 20%; Product Range: 27ESB Series; Potentiometer Mounting: Through Hole; S
Special Order: 27E DUAL 100KB 6.35X50FL Resistance Value: 100K Ω Element Type: Carbon Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 100K Ω Carbon 20 % .4 W | Part Number: 27ESB104MMF50N | Internal Number: 1624183-1 | Alias Number: CY9763-000 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1624183-1
  • 27ESB104MMF50N.