Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESA104MMF50NF

Potentiometer, Lin 100K, 20%, 400Mw; |Citec Te Connectivity 23ESA104MMF50NF
$ 3.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESA104MMF50NF.

IHS

Datasheet5 pages4 years ago

element14 APAC

TE Connectivity

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+5.39%

CAD Models

Download TE Connectivity 23ESA104MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Rotary Potentiometer, Carbon Element, 100 kOhm, 1Turn, Linear, 500 mW, ± 15%
Potentiometer, Carbon, 0.5W, 100000ohm, 500V, 20% +/-Tol, 1 Turn(s)
PDA24 24 mm Long Life Potentiometer 100K Ohm 15% 0.5 W 1(Elec)/1(Mech)Turn Panel Mount Tray
TE Connectivity27ESA104MMF50N
LINEAR CARBON FILM POTENTIOMETER W/ 6.35MM DIA.SHAFT,100KOHM,+/-20%,0.4W, PMNT
TT ElectronicsP231-QC20BR100K
Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB104MMF50NF
Rotary Potentiometer, Spindle Operated,; |Citec Te Connectivity 23ESB104MMF50NF
Linear Rotary Potentiometer 100000 Ohms Plus or Minus 20 Percent Tolerance PC
Potentiometer, Carbon, 0.05W, 100000ohm, 20V, 20% +/-Tol, 1 Turn(s)
±20% 200mW 100kΩ Potentiometers, Variable Resistors ROHS
TE Connectivity1624191-8
Res Carbon Film POT 100K Ohm 20% 1/5W 1(Mech)Turn Pin Panel Mount/Through Hole
TT ElectronicsP160KN2-0EC15B100K
P160 Series 0.2 W 100 kO Side Adjust Long PC Pins Conductive Plastic Potentiometer
TT ElectronicsP160KN-0QC15C100K
Potentiometer, Conductive Plastic, 0.1W, 100000ohm, 20% +/-Tol, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 23ESA104MMF50NF provided by its distributors.

Potentiometer, Lin 100K, 20%, 400Mw; |Citec Te Connectivity 23ESA104MMF50NF
TE CONNECTIVITY / CITEC 23ESA104MMF50NF Rotary Potentiometer, Spindle Operated, 100 kohm, 400 mW,20%, 23ESA Series, 1 Turns, Linear
POTENTIOMETER, LIN 100K, 20%, 400MW; Track Resistance:100kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:±
Potentiometers, .4 W, Terminates To Wire, Panel, 25.2 x 20.4 mm, 20 %, 100K Ω, Flatted, 1 Turns, Single, Side, Spindle, 6.35 x 50 mm Shaft Size
23E 100KA 6.35X50FL B7 CAT Resistance Value: 100K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 100K Ω Carbon Film 20 % .4 W | Part Number: 23ESA104MMF50NF | Internal Number: 1623763-2 | TE Connectivity | CITEC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623763-2
  • 23 ESA 104 MMF 50NF