TE Connectivity / AMP 1624019-2

Inductor Power Shielded Wirewound 33uH 10% 2.5MHz 45Q-Factor 228mA 3.4Ohm DCR AXL Ammo
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1624019-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet5 pages24 years ago

element14 APAC

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-55.14%

CAD Models

Download TE Connectivity / AMP 1624019-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

RF Choke Molded Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.187A 3.4Ohm DCR AXL Bag
RF Choke Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.187A 3.4Ohm DCR AXL Bag
API Delevan1025-56K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
API Delevan1025R-56K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Ind General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 1812 T/R
API Delevan2512-333K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 2512
Bourns9310-52
Ind RF Choke Molded 33uH 10% 2.5MHz 65Q-Factor Iron/Ferrite 250mA AXL
API Delevan1537-51K
FIXED IND 33UH 185MA 3 OHM TH
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Blister T/R
FIXED IND 33UH 240MA 1.43 OHM / Inductors for Decoupling Circuits Wound Ferrite

Descriptions

Descriptions of TE Connectivity / AMP 1624019-2 provided by its distributors.

Inductor Power Shielded Wirewound 33uH 10% 2.5MHz 45Q-Factor 228mA 3.4Ohm DCR AXL Ammo
General Purpose Inductor, 33uH, 10%, 1 Element
FIXED IND 33UH 228MA 3.4 OHM TH
2.5MHz 24MHz 228mA 45@2.5MHz 33¦ÌH 3.4¦¸ ¡À10% ,D2.8XL7MM 10mm
Power Inductors - Leaded 33 UH 10%
SC30-10-2531-10 33UH AMMO 1000
Special Order: SC30-10-2531-10 33UH AMMO 1000 Inductance: 33 µH Inductor Type: Radio Frequency Current Rating (Max): 228 mA DC Resistance: 3.4 Ω Lead Type: Axial-Leaded High Frequency & Rf Inductor | 33 µH Radio Frequency 228 mA 3.4 Ω | Part Number: SC30330KT | Internal Number: 1624019-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC30330KT
  • SC30330KT..