TDK NLCV32T-330K-PF

Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Blister T/R
$ 0.115
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV32T-330K-PF.

IHS

Datasheet10 pages8 years ago

TDK

Newark

Arrow Electronics

JRH Electronics

Inventory History

3 month trend:
+70.74%

CAD Models

Download TDK NLCV32T-330K-PF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 10Q-Factor Ferrite 300mA 1.4Ohm DCR 1812 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
TAIYO YUDENCB2016T330K
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.27A 2.21Ohm DCR 0806 T/R
TAIYO YUDENCBC2016T330K
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.22A 3.64Ohm DCR 0806 T/R
TAIYO YUDENLBC2518T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.185A 1.95Ohm DCR 1007 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of TDK NLCV32T-330K-PF provided by its distributors.

Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Blister T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1210
NLCV Series 1210 33 uH ±10 % 240 mA 1.1 Ohm SMT Molded Wirewound Inductor
INDUCTOR, POWER LINE, 33UH, 1210; Inductance: 33µH; Product Range: -; DC Current Rating: 240mA; High Frequency Inductor Case: 1210 [3225 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 1.1ohm; Inductance Toleranc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLCV32T-330K-PF.