API Delevan 1025-56K

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
$ 2.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1025-56K.

IHS

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-3.60%

Alternate Parts

Price @ 1000
$ 2.38
$ 1.99
Stock
2,537
2,496
Authorized Distributors
3
4
Inductance
33 µH
33 µH
Tolerance
10 %
10 %
Current Rating
130 mA
130 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.4 Ω
3.4 Ω
Q Factor
45
45
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1994-11-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

API Delevan1025R-56K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
Ind General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 1812 T/R
API Delevan0819-60K
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
TAIYO YUDENLBC2016T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.135A 3.64Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 33uH 10% 1MHz Ferrite 0.16A 3.64Ohm DCR 0806 T/R
Ind Power Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 1008 Blister Plastic T/R

Descriptions

Descriptions of API Delevan 1025-56K provided by its distributors.

General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
FIXED IND 33UH 130MA 3.4 OHM TH

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI