Bourns CM453232-330KL

Ind General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 1812 T/R
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-330KL.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Farnell

Newark

TME

Inventory History

3 month trend:
-0.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENLBC2518T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.185A 1.95Ohm DCR 1007 T/R
TAIYO YUDENCBC2518T330KV
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.185A 1.95Ohm DCR 1007 Automotive T/R
Ind Power Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 1008 Blister Plastic T/R
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 30Q-Factor Ferrite 120mA 5.46Ohm DCR 1008 Blister T/R
TAIYO YUDENLBC2016T330K
Inductor General Purpose Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.135A 3.64Ohm DCR 0806 T/R
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns CM453232-330KL provided by its distributors.

Ind General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 1812 T/R
Avnet Japan
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
FIXED IND 33UH 160MA 4 OHM SMD / 33 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4Ohm Max 1812 (4532 Metric)
Inductor, 33Uh, 160Ma, 10%, 11Mhz, Full Reel; Inductance:33Μh; Rms Current (Irms):-; Inductor Construction:Unshielded; Saturation Current (Isat):-; Product Range:Cm45 Series; Inductor Case/Package:1812 [4532 Metric] Rohs Compliant: Yes |Bourns, Inc. CM453232-330KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-330KL.