Bourns 8230-56-RC

RF Choke Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.187A 3.4Ohm DCR AXL Bag
$ 1.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-56-RC.

IHS

Datasheet3 pages8 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-0.62%

CAD Models

Download Bourns 8230-56-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

RF Choke Molded Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.187A 3.4Ohm DCR AXL Bag
TAIYO YUDENCBC2016T330K
Inductor Power Chip Wirewound 33uH 10% 2.52MHz Ferrite 0.22A 3.64Ohm DCR 0806 T/R
Ind General Purpose Chip Wirewound 33uH 10% 2.52MHz 50Q-Factor Ferrite 160mA 1812 T/R
API Delevan1537-51K
FIXED IND 33UH 185MA 3 OHM TH
FIXED IND 33UH 240MA 1.43 OHM / Inductors for Decoupling Circuits Wound Ferrite
Inductor Power Unshielded Wirewound 33uH 10% 2.52MHz 15Q-Factor Ferrite 240mA 1.43Ohm DCR 1210 Blister T/R

Descriptions

Descriptions of Bourns 8230-56-RC provided by its distributors.

RF Choke Wirewound 33uH 10% 2.5MHz 45Q-Factor Ferrite 0.187A 3.4Ohm DCR AXL Bag
General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core
187mA 33uH Color Circle Coils Inductor ±10% 45@2.5MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
RF CHOKE, 33UH, 187MA, 10%, 24MHZ; Inductance: 33µH; Inductance Tolerance: ± 10%; DC Resistance Max: 3.4ohm; Self Resonant Frequency: 24MHz; Q Factor: 45; DC Current Rating: 187mA; Q Test Frequency: 2.5MHz; In
Rf Choke, 33Uh, 187Ma, 10%, 24Mhz; Rango De Producto:Serie 8230; Inductancia:33Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:3.4Ohm; Intensidad Nominal Dc:187Ma; Frecuencia De Autoresonancia Mín.:24Mhz; Factor Q:45 |Bourns Jw Miller 8230-56-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.