TE Connectivity / AMP 1617756-1

Electromechanical power Relay 115VAC 10A 4PDT Flange Military power Relay
$ 317.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1617756-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages18 years ago

TE Connectivity

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityR10-E1X4-115V
RELAY, E-MECH, 4PDT, 5A, CTRL-V 115AC, VOL-RTG 120AC, PLUG-IN/SOLDER, R10 SERIES
TE Connectivity / AMP1415366-1
Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(73.5x27x58)mm DIN Rail Relay Package
TE ConnectivityR10-E1P4-115V
Electromechanical Relay 115VAC 9KOhm 3A 4PDT (( 29.59mm 18.67mm 30.15mm)) Plug-In General Purpose Relay
Weidmuller8690150000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller7760056103
Relay, 4 Form C (NO/NC), 115 V (AC), 4340 Ω, 10 A, 250 V (AC), monostable, 7760056103
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE Connectivity / AMP1617756-9
Relay Military-Aerospace 4PDT 10A 115VAC 2.875kOhm PC Pin Flange Mount
Weidmuller7760056085
Relay, 4 Form C (NO/NC), 115 V (AC), 4340 Ω, 10 A, 250 V (AC), monostable, 7760056085
Power Relay 120VAC 10A 4PDT(28x41.5x42.4)mm Socket
Electromechanical Relay 4PDT 10A 120VAC 2.2KOhm Socket
POWER/SIGNAL RELAY 4PDT MOMENTARY 2500mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT

Descriptions

Descriptions of TE Connectivity / AMP 1617756-1 provided by its distributors.

Electromechanical power Relay 115VAC 10A 4PDT Flange Military power Relay
Power/Signal Relay, 4PDT, Momentary, 4600mW (Coil), 10A (Contact), 6VDC (Contact), AC Input, AC/DC Output, Panel Mount
Military/Aerospace Mid-Range Relays
General Purpose Relays FCA-410-CX8
FCA-410-CX8, TE CONNECTIVITY/ CII BRAND
POWER RELAY, 4PDT, 10A, 115VAC, PANEL; Contact Configuration:4PDT; Coil Voltage:115VAC; Contact Current:10A; Product Range:FCA Series; Relay Mounting:Panel; Coil Type:Non Latching; Contact Voltage VAC:115V; Contact Voltage VDC:28V RoHS Compliant: No
Special Order: FCA-410-CX8 Contact Arrangement: 4 Form C, 4PDT, 4 C/O Terminal Plating: Tin-Lead Contact Current Rating: 10 A Coil Voltage Rating: 115 VAC Contact Switching Voltage (Max): 115 VAC 200 VAC Mid-Range Relay | 4 Form C, 4PDT, 4 C/O Tin-Lead 10 A 115 VAC | Part Number: FCA-410-CX8 | Internal Number: 1617756-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCA-410-CX8
  • FCA410CX8