TE Connectivity R10-E1P4-115V

Electromechanical Relay 115VAC 9KOhm 3A 4PDT (( 29.59mm 18.67mm 30.15mm)) Plug-In General Purpose Relay
$ 95.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1P4-115V.

IHS

Datasheet5 pages1 year ago

RS (Formerly Allied Electronics)

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity R10-E1P4-115V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2025-04-23
LTD Date2025-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity / P&BR10-E1Y4-J10.0K
Power Relay 140VDC 10KOhm 3A 4PDT(29.59x18.67x30.15)mm Plug-In General Purpose Relay
TE Connectivity / P&BKHAU-17A18N-120
Power Relay 120VAC 3.9KOhm 5A 4PDT(21.82x28.17)mm Socket General Purpose Relay
RELAY; E-MECH; POWER; SPST-NO; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC
Electromechanical Relay 12VDC 160Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
Relay;E-Mech;4PDT;Hermetic;Ctrl-V 110/120VAC;3A;220VAC;Socket Mount;MY Series
TE ConnectivityR10-E1Y4-V2.5K
RELAY, E-MECH, 4PDT, 2A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC, 16 PIN, R10 SERIES

Descriptions

Descriptions of TE Connectivity R10-E1P4-115V provided by its distributors.

Electromechanical Relay 115VAC 9KOhm 3A 4PDT (( 29.59mm 18.67mm 30.15mm)) Plug-In General Purpose Relay
POWER RELAYS;INDUSTRIAL PANEL PLUG-IN;R10;4 POLE;SOCKET MOUNT;7-1393765-6
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1500mW (Coil), 3A (Contact), AC Input, AC/DC Output, Panel Mount
R10-E1P4-115V=R10 Rohs Compliant: No |Potter&brumfield Te Connectivity R10-E1P4-115V
Industrial Relays 4PDT 3A 115VAC 9KOhm GEN PURPOSE RELAY
EM RLY 4PDT 3A 115VAC 9KOHM SCKT
Power Relays, Industrial Panel Plug-In, Monostable, AC, 9000 Ω Coil Resistance, 115 VAC Coil Voltage, 4 Form C (CO), Potter & Brumfield R10
Industrial Relays (General Purpose)
7-1393765-6, TE CONNECTIVITY/AMP BRAND
R10-E1P4-115V=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 3 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Part Number: R10-E1P4-115V | Internal Number: 7-1393765-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393765-6
  • R10-E1-P4-115V