TE Connectivity / AMP 1415366-1

Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(73.5x27x58)mm DIN Rail Relay Package
$ 19.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1415366-1.

IHS

Datasheet5 pages1 year ago

Newark

Sager Electronics

TE Connectivity

X-ON

Inventory History

3 month trend:
-50.00%

CAD Models

Download TE Connectivity / AMP 1415366-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 4 days ago)

Related Parts

Weidmuller8690150000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
TE ConnectivityPT570S15
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
TE ConnectivityPT52AS15B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
Weidmuller1180800000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, Panel Mount
Weidmuller8921050000
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), AC Input, AC Output, DIN-Rail Mount
TE Connectivity / P&BPT52A615B
Power/Signal Relay, 4PDT, Momentary, 1000mW (Coil), 6A (Contact), AC Input, AC/DC Output, Socket Mount
TE Connectivity / AMP1-1415535-3
Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(77x27.2x78.3)mm DIN Rail Relay Package
TE ConnectivityPT570S15
Electromechanical Relay 115VAC 4.845KOhm 12A 4PDT(28x22.5x35)mm Plug-In Industrial Relay
PanasonicHC4-HP-AC115V
HC Series 5 A 4PDT 115 VAC Through Hole Miniature General Purpose Power Relay
PanasonicHC4-HL-AC115V
Relays 115VAC 5A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
PanasonicHC4-H-AC115V
HC Series 2 A 4DPDT 115 VAC Plug-In Miniature General Purpose Power Relay
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT

Descriptions

Descriptions of TE Connectivity / AMP 1415366-1 provided by its distributors.

Electromechanical Relay 115VAC 4.845KOhm 6A 4PDT(73.5x27x58)mm DIN Rail Relay Package
Power/Signal Relay, 4 Form C, Momentary, 6A (Contact), AC Input, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1 VA Coil Power Rating AC, 4845 Ω Coil Resistance, SCHRACK Relay Package PT
Power Relay, 4Pdt, 6A, 240Vac, Din Rail; Contact Configuration:4Pdt; Coil Voltage:115Vac; Contact Current:6A; Product Range:Pt Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:240V; Relay Terminals:Screw; Rohs Compliant: Yes |Schrack Te Connectivity 1415366-1
PT5S7SB5 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 6 A General Purpose Power Relay AC Monostable 4 Form C 4PDT-CO | Electromechanical Relay | Part Number: 1415366-1 | Internal Number: 1415366-1 | Alias Number: PT5S7SB5 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT5S7SB5