TE Connectivity R10-E1X4-115V

Relay, E-mech, 4PDT, 5A, Ctrl-v 115AC, Vol-rtg 120AC, Plug-in/solder, R10 Series
$ 47.298
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1X4-115V.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-29.38%

CAD Models

Download TE Connectivity R10-E1X4-115V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Miniature Power Relay 110/120VAC Coil 14-Blade Terminal 125VAC 3A 4 Poles 4PDT
TE Connectivity2-1393123-9
Electromechanical Relay 120VAC 3.9KOhm 5A 4PDT (( 21.82mm 28.17mm Socket General Purpose Relay
POWER/SIGNAL RELAY 4PDT MOMENTARY 1100mW (COIL) 5A (CONTACT) 30VDC (CONTACT) SOCKET MOUNT
Phoenix Contact2903305
Electromechanical Relay 120VAC 5A 4PDT( (31mm 75mm 96mm)) DIN Rail Module Relay
Miniature Power Relay 110/120VAC Coil 14-Blade Terminal 250VAC 3A 4 Poles 4PDT
Phoenix Contact2834740
Relay/Socket/Lever/Varistor/Bracket Module; w/LED; 4PDT; 5A; 120VAC In; Screw Conn.

Descriptions

Descriptions of TE Connectivity R10-E1X4-115V provided by its distributors.

RELAY, E-MECH, 4PDT, 5A, CTRL-V 115AC, VOL-RTG 120AC, PLUG-IN/SOLDER, R10 SERIES
Electromechanical Relay 4PDT 5A 115VAC 9KOhm Plug-In
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1500mW (Coil), 5A (Contact), AC Input, AC/DC Output, Panel Mount
General Purpose Relay 5A 115VAC 4PDT - 1-1393766-8
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1-1393766-8
RELAY GP 4PDT 5A 115VAC PNL MNT
ER - Relay; 500 mA (Min.); 120
RS APAC
RELAY GEN PURPOSE 4PDT 5A 115V
Industrial Relays 4PDT 115VAC SOLDER
1-1393766-8, TE CONNECTIVITY/AMP BRAND
Relay, 4Pdt, 120Vac, 30Vdc, 5A; Contact Configuration:4Pdt; Coil Voltage:115Vac; Contact Current:5A; Product Range:R10 Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:120V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Potter&brumfield Te Connectivity R10-E1X4-115V
R10-E1X4-115V=R10 Power Relay Type:Industrial Panel Plug-In;Coil Magnetic System:Monostable, AC;Coil Resistance:9000 Ω;Coil Special Features:Sensitive Version;Coil Voltage Rating:115 VAC Industrial Panel Plug-In Monostable, AC 9000 Ω Sensitive Version | Power Relay | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393766-8
  • R10-E1-X4-115V