Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY4N-AC120

Omron Automation LY4N-AC120 Ice Cube Relay, 4PDT, 120 VAC Coil Voltage, 10 A Contact Rating
$ 26.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY4N-AC120.

Master Electronics

Datasheet16 pages23 years ago

element14 APAC

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
-15.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Omron Omron Power relay, LY4series, 120V ac_coil_voltage, switching current10A, 4 Knife Throw
POWER/SIGNAL RELAY 4PDT MOMENTARY 2500mW (COIL) 10A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
Electromechanical Relay 4PDT 10A 120VAC 2.2KOhm Through Hole
Schneider Electric784XDXM4L-120A
Power Relay Electromechanical General Purpose 120VAC 15A 4PDT Solder/Plug-In Contacts 784 Series
Schneider Electric784XDXC-120A
Power Relay 110/120VAC 15A 4PDT(40.6x27.9x39.1)mm Socket
Schneider Electric782XDX2C-120A
Relay; E-Mech; Pwr; 4PDT; Cur-Rtg 8,10A; Ctrl-V 110AC; Vol-Rtg 120,277/28AC/DC

Descriptions

Descriptions of Omron LY4N-AC120 provided by its distributors.

Omron Automation LY4N-AC120 Ice Cube Relay, 4PDT, 120 VAC Coil Voltage, 10 A Contact Rating
Relay, 4Pdt, 240Vac, 30Vdc, 10A; Contact |Omron Industrial Automation LY4N-AC120
Electromechanical Relay 4PDT 10A 120VAC 2.2KOhm Socket
Power/Signal Relay, 4PDT, Momentary, 2500mW (Coil), 10A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Socket Mount
RELAY, 4PDT, 240VAC, 30VDC, 10A; Contact Configuration:4PDT; Coil Voltage:120VAC; Contact Current:10A; Product Range:LY Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage VAC:110V; Relay Terminals:Qui

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY4NAC120