
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 160655-6 | 60,500 | 5K | |||||||||
| Onlinecomponents.com | 160655-6 | 60,500 | 5K | Bulk | ||||||||
| JRH Electronics | 160655-6 | 60,500 | 5K | 18h | ||||||||
| Verical | 160655-6 | 30,000 | 10K | |||||||||
| TME | 1606556-TEC | 30,000 | 10K | 6h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 160655-6.
Download TE Connectivity / AMP 160655-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 160655-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 160655-6.