Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 41274

TE Connectivity Faston .250 Series Female Crimp Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 41274.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages0 years ago

Newark

ODG (Origin Data Global)

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-31.23%

CAD Models

Download TE Connectivity 41274 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60196-2
Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Automotive Reel
TE Connectivity42067-1
Quick Disconnect Terminal 22-24AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity3-160256-1
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 41274 provided by its distributors.

TE Connectivity Faston .250 Series Female Crimp Terminal, 6.35 x 0.81mm Tab, Max Wire 2mm²
Quick Disconnect Terminal 14-18AWG RCP 19.18mm 7.62mm Tin Automotive Reel
TERMINAL, FEMALE DISCONNECT 6.35MM CRIMP; TERMINAL, FEMALE DISCONNECT 6.35MM CRIMP; Product Range:FASTON 250 Series; Wire Size AWG Min:18AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm ; Terminal Type:Female Quick Disconnect; Insulator Colour:-; Terminal Material:Brass
250 FASTON,REC.,18-14 AWG,TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 18 – 14 AWG Wire Size: .82 – 2.08 mm² Mating Tab Width: 6.35 mm Receptacle Uninsulated 18 – 14 AWG .82 – 2.08 mm² | Quick Disconnect | Part Number: 41274 | Internal Number: 41274 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -41274
  • 41274.