
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 63954-1 | 100 | 5K | |||||||||
| Onlinecomponents.com | 63954-1 | 100 | 5K | Bulk | ||||||||
| JRH Electronics | 63954-1 | 100 | 5K | 17h | ||||||||
| DigiKey | A111576CT-ND | 6,226 | 1 | Cut Tape | ||||||||
| Heilind Asia | 63954-1 | 0 | 18h |
Download TE Connectivity / AMP 63954-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 63954-1 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: