Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 60196-2

Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Automotive Reel
$ 0.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60196-2.

IHS

Datasheet5 pages2 years ago

Electro Sonic

TE Connectivity

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.30%

CAD Models

Download TE Connectivity 60196-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity42067-1
Quick Disconnect Terminal 22-24AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity1742975-1
Terminal, Female Quick Disconn, 2.8Mm; |Te Connectivity Amp 1742975-1
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity60118-1
Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63537-2
Quick Disconnect Terminal 14-18AWG F 19.18mm 7.62mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 60196-2 provided by its distributors.

Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Automotive Reel
TE Connectivity spring terminal Bare spade terminal, FASTON .187series, Mother seat, 4.75 x 0.81mmconnector, Maximum wire gauge1.3mm²
CONTACT, CRIMP, RECEPTACLE, 20-16AWG; Product Range: FASTON 187 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 4.75mm x 0.81mm; Tab Size - Imperial: 0.187" x 0.032"; Wire Size AWG Min: 20AWG; Wire Size AWG
Terminal Female Disconnect 0.187In Crimp; Connector Type:Female Disconnect; Series:Faston; Termination Method:Crimp; Stud/Tab Size:0.187" X 0.032"; Wire Size Awg Min:20Awg; Wire Size Awg Max:16Awg; Contact Material:Brass Rohs Compliant: Yes |Te Connectivity Amp 60196-2
187 FASTON REC 20-16 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 16 AWG Wire Size: .51 – 1.31 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 16 AWG .51 – 1.31 mm² | Quick Disconnect | Part Number: 60196-2 | Internal Number: 60196-2 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty