TE Connectivity 60118-1

Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60118-1.

Official Datasheet14 years ago

Inventory History

3 month trend:
-12.28%

CAD Models

Download TE Connectivity 60118-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1996-12-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity42068-1
Quick Disconnect Terminal 18-22AWG RCP 16.1mm 3.8mm Pre-Tin Automotive Reel
TE Connectivity60196-2
Quick Disconnect Terminal 16-20AWG RCP 14.98mm 5.58mm Tin Automotive Reel
TE Connectivity42067-1
Quick Disconnect Terminal 22-24AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
TE Connectivity63391-1
Quick Disconnect Terminal 18-22AWG RCP 12.19mm 3.3mm Pre-Tin Loose Piece
TE Connectivity63537-2
Quick Disconnect Terminal 14-18AWG F 19.18mm 7.62mm Tin Automotive Reel
TE Connectivity63498-1
Quick Disconnect Terminal 16-20AWG RCP 18.8mm 5.66mm Tin Automotive Reel

Descriptions

Descriptions of TE Connectivity 60118-1 provided by its distributors.

Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Automotive Reel
Faston Series 0110 279 mm Female 18 22 Non-Insulated Crimp Terminal
FASTON 110 18-22AWG PTPBR | TE Connectivity 60118-1
FASTON Uninsulated Receptacles & Housings
FEMALE DISCONNECT, 2.8MM, UNINSULATED; Product Range: FASTON 110 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 2.8mm x 0.41mm; Tab Size - Imperial: 0.11" x 0.016"; Wire Size AWG Min: 22AWG; Wire Size AWG
110 FASTON REC 22-18 AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 18 AWG Wire Size: .32 – .82 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 22 – 18 AWG .32 – .82 mm² | Quick Disconnect | Part Number: 60118-1 | Internal Number: 60118-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60118-1.