TE Connectivity / AMP 1375965-1

Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole
$ 76.709
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1375965-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Arrow Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 76.709
$ 47.759
Stock
1,311
1,319
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
120
120
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

TE Connectivity1375967-4
Conn Board to Board RCP 120 POS 2mm Solder ST Thru-Hole
TE Connectivity / AMP1375965-4
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole
TE Connectivity / AMP1375967-1
Pc104 Plus Nonstk No Stndoff Rohs Compliant: No |Amp Te Connectivity 1375967-1
TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Stacking Board Connector, Elevated Strip, ESQT Series, 120 Contacts, Receptacle, 2 mm, Through Hole
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip

Descriptions

Descriptions of TE Connectivity / AMP 1375965-1 provided by its distributors.

Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
CONNECTOR, RCPT, 120POS, 2MM; Pitch Spacing:2mm; No. of Contacts:120Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:4Rows; Contact Plating:Gold Plated Contacts; Contact Ma
Special Order: PC104 PLUS NOSTKTHRU 2 STNDOFF Operating Temperature Range: -55 – 105 °C Number of Positions: 120 Centerline (Pitch): .079 in Centerline (Pitch): 2 mm Number of Loaded Positions: 120 Max Temp: -55 – 105 °C 120 | Pc/104 Connector | Part Number: 1375965-1 | Internal Number: 1375965-1 | .079" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375965-1 .