Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity / AMP 1375965-4

Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole
$ 81.342
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1375965-4.

IHS

Datasheet4 pages2 years ago

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 81.342
$ 122.735
Stock
2,369
1,955
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2.0066 mm
2.0066 mm
Number of Positions
120
120
Number of Rows
4
4
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-02
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-10-22
LTD Date2026-12-29

Related Parts

TE Connectivity1375967-4
Conn Board to Board RCP 120 POS 2mm Solder ST Thru-Hole
TE Connectivity1375965-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole
TE Connectivity / AMP1375967-1
Pc104 Plus Nonstk No Stndoff Rohs Compliant: No |Te Connectivity Amp 1375967-1
TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
Board Stackers & Spacers, Socket Strip, 2 mm, 120 Contacts, Solder, 4 Rows, 2 mm, ESQT Series
Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip

Descriptions

Descriptions of TE Connectivity / AMP 1375965-4 provided by its distributors.

Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Black Insulator
Connector Systems:board-To-Board; Pitch Spacing:2Mm; No. Of Rows:-; No. Of Contacts:120Contacts; Connector Mounting:through Hole Mount; Product Range:-; Contact Material:phosphor Bronze; Contact Plating:gold Plated Contacts Rohs Compliant: No
Special Order: PC104 PLUS NOSTKTHRU 2 STNDOFF Operating Temperature Range: -55 – 105 °C Number of Positions: 120 Centerline (Pitch): .079 in Centerline (Pitch): 2 mm Number of Loaded Positions: 120 Max Temp: -55 – 105 °C 120 | Pc/104 Connector | Part Number: 1375965-4 | Internal Number: 1375965-4 | .079" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375965-4.