What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec ESQT-130-03-G-Q-368

Stacking Board Connector, Elevated Strip, ESQT Series, 120 Contacts, Receptacle, 2 mm, Through Hole
$ 22.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ESQT-130-03-G-Q-368.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Electro Sonic

JRH Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
+1.96%

CAD Models

Download Samtec ESQT-130-03-G-Q-368 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.57
$ 13.79
$ 13.79
Stock
16,556
113,241
113,241
Authorized Distributors
6
6
6
Gender
-
Receptacle
Receptacle
Pitch
2 mm
2 mm
2 mm
Number of Positions
120
120
120
Number of Rows
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
TE Connectivity1-1734037-2
Telecom and Datacom Connector, 120 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1375967-4
Conn Board to Board RCP 120 POS 2mm Solder ST Thru-Hole
TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1375965-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Solder ST Thru-Hole

Descriptions

Descriptions of Samtec ESQT-130-03-G-Q-368 provided by its distributors.

Stacking Board Connector, Elevated Strip, ESQT Series, 120 Contacts, Receptacle, 2 mm, Through Hole
"FleXYZ™ Flexible-Height Socket Strip
Conn Elevated Socket SKT 120 POS 2mm Solder ST Top Entry Thru-Hole Tube
ESQT – Samtec 2mm PC/104-Plus™ Quad Row Elevated Socket Strip
STACKING BOARD CONNECTOR, ELEVAT
2.00 mm FleXYZ Flexible Elevated Skt Str
2.00 mm EL. SocketESQT-130-03-G-Q-368
RS APAC
CONNECTOR, RCPT, 120POS, 4ROW, 2MM;
ELEVATED SOCKET STRIP 2MM (.079"")
CONN SOCKET 120P 0.079 GOLD PCB
2.00MM FLEX ELEVATED SKT STRIP
Connector, Rcpt, 120Pos, 4Row, 2Mm; Product Range:Esqt Series; No. Of Contacts:120Contacts; Gender:Receptacle; Pitch Spacing:2Mm; Contact Termination Type:Through Hole; No. Of Rows:4Rows; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Samtec, Inc. ESQT-130-03-G-Q-368

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ESQT13003GQ368