Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec YTQ-130-01-L-Q

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
$ 12.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec YTQ-130-01-L-Q.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
+57.14%

CAD Models

Download Samtec YTQ-130-01-L-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.31
$ 6.83
Stock
108
203
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2 mm
2 mm
Number of Contacts
120
120
Number of Rows
4
4
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Housing Material
Polymer
Polymer
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
TE Connectivity1-1734037-2
Telecom and Datacom Connector, 120 Contact(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity5536507-6
Board Connector, 120 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
TE Connectivity1375967-4
Conn Board to Board RCP 120 POS 2mm Solder ST Thru-Hole

Descriptions

Descriptions of Samtec YTQ-130-01-L-Q provided by its distributors.

Board to Board & Mezzanine Connectors 2.00 mm FleXYZ High-Density Square Tail Socket Strip
Solder pad 2mm 4 120pin Through hole mounting 60.3mm(Length)*8mm(height)
Connector Socket Strip SKT 120 POS 2mm Solder ST Thru-Hole Tube
CONN HD ARRAY RCP 120P VERT GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • YTQ13001LQ