TE Connectivity / AMP 104893-6

Conn IDC Connector RCP 60 POS 1.27mm IDT ST Cable Mount Tube
$ 11.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 104893-6.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 104893-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.77
$ 8.546
Stock
1
1
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
60
60
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-04-30

Related Parts

TE Connectivity / AMP5-104893-5
Board Connector, 50 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
TE Connectivity104893-5
Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity / AMP5-104892-7
Conn IDC Connector RCP 70 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity / AMP104892-5
Conn Socket Strip RCP 50 POS 1.27mm IDT STCable Mount Box/Tube
TE Connectivity / AMP5-104892-5
Conn IDC Connector RCP 50 POS 1.27mm IDT ST Cable Mount Tube
HIROSE ELECTRICFX2B-52SA-1.27R
Telecom and Datacom Connector, 52 Contact(s), Female, IDC Terminal, Latch, Socket

Descriptions

Descriptions of TE Connectivity / AMP 104893-6 provided by its distributors.

Conn IDC Connector RCP 60 POS 1.27mm IDT ST Cable Mount Tube
60 50/50 Grid Cable Recpt Rohs Compliant: No |Amp Te Connectivity 104893-6
Board Connector, 60 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Black Insulator, Receptacle
Board to Board & Mezzanine Connectors 60 50/50 GRID CABLE RECPT
CONNECTOR, AMPMODU, 60 50/50 GRID CABLE RECPT
Headers & Wire Housings 60 50/50 GRID CABLE RECPT
CONN RCPT 60POS IDC 28AWG GOLD
60 50/50 GRID CABLE RECPT Connector System: Cable-to-Board Number of Positions: 60 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Termination Method to Wire & Cable: Insulation Displacement (IDC) Cable-to-Board 60 1.27 mm .05" | Ribbon Cable Connector | Part Number: 104893-6 | Internal Number: 104893-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors