
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A115264-ND | 11 | 600 | Tube | ||||||||
| Heilind Asia | 5-104892-5 | 0 | 4h | |||||||||
| TTI | 5-104892-5 | 0 | 300 | Tube | 4d | |||||||
| Heilind Americas | 5-104892-5 | 0 | 11h | |||||||||
| Interstate Connecting Components | 5-104892-5 | 0 | 9h |
Download TE Connectivity / AMP 5-104892-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / AMP 5-104892-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: