TE Connectivity / AMP 104479-4

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 104479-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-0.00%

CAD Models

Download TE Connectivity / AMP 104479-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.104
Stock
621,810
1,999,333
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Cable
Cable
Contact Plating
Gold
Gold
Housing Material
-
-
Connector Type
Socket
Socket
Current Rating
3 A
3 A
Number of Contacts
-
-
Contact Material
-
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 26-28 AWG, Reel
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-104480-2
Contact, MTE, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Short Point Connectors

Descriptions

Descriptions of TE Connectivity / AMP 104479-4 provided by its distributors.

Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy
TE; IND DEVICES; CIRCULAR CONNECTORS; SHORT POINT CONT 30 DPLX STMPD
Connector Headers and PCB Receptacles 760nm 20-24 AWG
Short Point Cont 30 Dplx Stmpd |Amp Te Connectivity 104479-4
Contact SKTCrimp STCable Mount 20-24AWG Strip
Headers & Wire Housings SHORT POINT CONTACT
.100 AMPMODU Headers Housings & Contacts
Contact SKT Crimp ST Cable Mount Strip
SHORT POINT CONT 30 DPLX STMPD <AZ
CONN SOCKET 20-24AWG CRIMP GOLD
Special Order: SHORT POINT CONT 30 DPLX STMPD Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin-Lead over Nickel Operating Voltage: 300 VAC Compatible With Wire & Cable Type: Discrete Wire Socket Gold Tin-Lead over Nickel 300 VAC | Wire-To-Board Connector Contact | Part Number: 104479-4 | Internal Number: 104479-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors