TE Connectivity 1-104480-2

Contact, MTE, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Short Point Connectors
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104480-2.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet197 pages11 years ago
Datasheet6 pages15 years ago
Datasheet1 page5 years ago
Datasheet9 pages15 years ago
Datasheet6 pages15 years ago

Master Electronics

ShanghaiCT

IHS

Newark

Inventory History

3 month trend:
-6.25%

Supply Chain

Introduction Date2011-03-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity1-794606-1
Connector Accessory, 0.035in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-794610-2
Connector, Shell; Receptacle; 5 A (Max.); 250; Phosphor Bronze; 20-24 AWG; AMP
TE Connectivity1-104479-0
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 1-104480-2 provided by its distributors.

Contact, MTE, Socket, Crimp, 22 AWG, Gold Plated Contacts, AMPMODU Short Point Connectors
Contact, Receptacle, 26-22Awg, Crimp, Full Reel; Product Range:Ampmodu Short Point Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Plated Contacts; Wire Size Awg Min:26Awg Rohs Compliant: Yes |Amp Te Connectivity 1-104480-2.
SHORT POINT CONT 15 DPLX STMPD LF Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Tin Wire Size: 26 – 22 AWG Operating Voltage: 300 VAC Gold (Au) Socket Tin 26 – 22 AWG | Connector Contact | Part Number: BACA-AMP-190 | Internal Number: 1-104480-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104480-2.
  • BACA-AMP-190