TE Connectivity / AMP 1-534237-6

Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Automotive Tube
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-534237-6.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 1-534237-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.48
$ 2.496
Stock
1
7,119
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole Mount, CES Series
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole, TSW Series
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole Mount
TE Connectivity / AMP1-535541-6
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity6-535541-6
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity / AMP6-534237-6
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 1-534237-6 provided by its distributors.

Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Automotive Tube
18 Modii Vrt Sr Ce 100/115 Rohs Compliant: No |Amp Te Connectivity 1-534237-6
SOLIS SP SPD22-16COM22-18MIL1385 | TE Connectivity 1-534237-6
Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Headers & Wire Housings RECEPT 18POS .100 R/A AU
PCB Mount Receptacle, Vertical, Board-to-Board, 18 Position, 2.54 mm [.1 in] Centerline, Gold, Through Hole - Solder, Signal, Black, AMPMODU IV/V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors