TE Connectivity 6-535541-6

Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 2.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-535541-6.

TE Connectivity

Datasheet245 pages9 years ago
Technical Drawing1 page14 years ago
Datasheet13 pages0 years ago

IHS

Master Electronics

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-1.18%

CAD Models

Download TE Connectivity 6-535541-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.535
$ 4.13
Stock
10,609
205,662
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity6-534237-6
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity6-534237-2
Conn Socket Strip Receptacle 14 POS 2.54mm Solder ST Through Hole
TE Connectivity6-534237-3
Connector Shrouded Header 15 Position 2.54mm Solder Straight Through Hole
TE Connectivity1-215297-7
Conn Socket Strip SKT 17 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Push-Pull Receptacle, 2.54mm Pitch, 18 Pin, 1A, Gold Plated, Black, TH
Amphenol Communications Solutions68685-318
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®

Descriptions

Descriptions of TE Connectivity 6-535541-6 provided by its distributors.

Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Conn Recept 18Pos .100 Vert Gold
Push-Pull,Receptacle 2.54mm 1 18pin 2A 760nm gold Black Through hole mounting 45.72mm(Length)*3.56mm(height)
6-535541-6, TE CONNECTIVITY/AMP BRAND
PCB RECEPTACLES PC BOARD CONNECTORS;
Board-Board Connector Receptacle, 18 Position, 1Row; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:18Contacts; Connector Mounting:Through Hole Mount; Product Range:Ampmodu Mod Iv Series Rohs Compliant: Yes |Te Connectivity Amp 6-535541-6
18 MODIV VRT SR CE 100/115 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 18 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 6-535541-6 | Internal Number: 6-535541-6 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty