Samtec CES-118-01-T-S

Samtec 2.54mm Pitch 18-Pin Single Row Receptacle, Board-to-Board, CES Series, Right Angle, TH
$ 1.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CES-118-01-T-S.

Sager Electronics

Datasheet1 page9 years ago
Datasheet1 page8 years ago
Datasheet1 page5 years ago

Samtec

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-8.88%

CAD Models

Download Samtec CES-118-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 months ago)

Related Parts

PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole Mount
TE Connectivity1-215297-6
Conn Socket Strip SKT 16 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Square Post, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 14 Contacts, Through Hole Mount, CES Series
TE Connectivity1-215297-4
BTB CONNECTOR, 14POS, 1ROW, 2.54MM; Available until stocks are exhausted Alternative available
TE Connectivity6-534237-1
Push-Pull,Receptacle 2.54mm 1 13pin 2A 760nm gold Black Through hole mounting

Descriptions

Descriptions of Samtec CES-118-01-T-S provided by its distributors.

Samtec 2.54mm Pitch 18-Pin Single Row Receptacle, Board-to-Board, CES Series, Right Angle, TH
".100"" Closed Entry Low Profile Socket Strip"
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Solder, CES Series, Phosphor Bronze
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Samtec CES-118-01-T-S 基板接続用ソケット
RS APAC
PCB RCPT, 18POS, 1ROW, 2.54MM, THT; Pitch Spacing: 2.54mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: CES Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Cont

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CES11801TS