TE Connectivity / AMP 1-535541-6

Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 2.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-535541-6.

IHS

Datasheet5 pages1 year ago
Datasheet1 page20 years ago

Electro Sonic

ShanghaiCT

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-535541-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.767
$ 2.572
Stock
4,062
10,054
Authorized Distributors
5
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
18
18
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-535541-6
Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity / AMP6-534237-6
Conn Socket Strip SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 18 Contacts, Through Hole Straight, SLW
TE Connectivity6-534237-2
Conn Socket Strip Receptacle 14 POS 2.54mm Solder ST Through Hole
C-Grid PC Board Connector, Single Row, Vertical, 14 Circuits, Gold (Au) Plating
TE Connectivity6-534237-3
Conn Socket Strip SKT 15 POS 2.54mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity / AMP 1-535541-6 provided by its distributors.

Conn Socket Strip RCP 18 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
CONNECTOR, AMPMODU, 18 MODIV VRT SR CE 100/115
Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings 18 MODIV VRT SR CE 1
End Stackable Connector Assembly; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:18; Pitch Spacing:0.1"; Contact Termination:Through Hole; Contact Material:Phosphor Bronze; Series:AMPMODU Mod IV ;RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors