TE Connectivity 3-331272-4

Socket, min-Spr W/Ko Au Ser-2 Rohs Compliant: Yes |Amp Te Connectivity 3-331272-4
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-331272-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-5331272-7
IC & Component Socket, 1 Contacts, PCB Socket, 2, Beryllium Copper
TE Connectivity2-5331272-3
MINIATURE SPRING SOCKET, 1POS; Available until stocks are exhausted
TE Connectivity5380635-2
RCR AU-SPR SN-CUP OE 018-040, Pin Sockets | TE Connectivity 5380635-2
TE Connectivity2-5332095-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 3-331272-4 provided by its distributors.

Socket, min-Spr W/Ko Au Ser-2 Rohs Compliant: Yes |Amp Te Connectivity 3-331272-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Contact SKT Solder ST Panel Mount 23-24AWG Bag
CONN PIN RCPT .022-.025 SOLDER
PCB SOCKET, GOLD, 1POS, THROUGH HOLE; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:3 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; S
SOCKET,MIN-SPR W/KO AU SER-2 Socket Length:3.51 mm;Socket Length:.138 in;Hole Size (Recommended):1.32 mm;Hole Size (Recommended):.052 in;Sealant:No Discrete Socket | 3.51 mm .138" 1.32 mm .052" | Part# 3-331272-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-331272-4 .